ON Semiconductor 74LVX161284MTDX, Voltage Level Shifter, 48-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LVX Family, Fairchild Semiconductors

Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs

74LVX Family

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 48
Dimensions 12.5 x 6.1 x 0.9mm
Height 0.9mm
Length 12.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 6.1mm
820 In stock for FREE next working day delivery
Price Each (On a Tape of 10)
£ 0.911
(exc. VAT)
£ 1.093
(inc. VAT)
Units
Per unit
Per Tape*
10 - 40
£0.911
£9.11
50 +
£0.842
£8.42
*price indicative
Packaging Options:
Related Products
The 74ALVC164245 is a high-performance, low-power, low-voltage, Si-gate ...
Description:
The 74ALVC164245 is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families. The 74ALVC164245 is a 16-bit (dual octal) dual supply translating transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3 V ...
The LVTH125 contains four independent non-inverting buffers with ...
Description:
The LVTH125 contains four independent non-inverting buffers with 3-STATE outputs. These buffers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH125 is fabricated with an advanced Bi CMOS technology to achieve high speed operation similar to 5V ...
The VHC125 contains four independent non-inverting buffers with ...
Description:
The VHC125 contains four independent non-inverting buffers with 3-STATE outputs. It is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology and achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit insures that 0V to 7V ...
Description:
High Speed: t PD = 3.5 ns (typ) at VCC = 5VLow power dissipation: ICC = 4 μA (max) at TA = 25°CHigh noise immunity: VNIH = VNIL = 28% VCC (min)Power down protection is provided on all inputs Low noise: VOLP = 0.9V (typ)Pin and function compatible with 74HC541Applications ...