Maxim MAX3002EUP+, Octal-Channel, Voltage Level Shifter, , Voltage Level Translator, , 3-State, 20-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Logic Family LVCMOS, LVTTL
Logic Function Voltage Level Translator
Translation BiCMOS
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current .02mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 20ns
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Number of Elements per Chip 8
Dimensions 6.6 x 4.5 x 0.95mm
Height 0.95mm
Length 6.6mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.5 V
Width 4.5mm
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
Propagation Delay Test Condition 50pF
65 In stock for FREE next working day delivery
Price Each (Supplied in a Tube)
£ 4.08
(exc. VAT)
£ 4.90
(inc. VAT)
Units
Per unit
10 +
£4.08
Packaging Options:
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family. CMOS Family devices Wide operating voltage range: 3 to 18V.
Industry-standard Advanced Ultra-low Power (AUP) logic family products ...
Description:
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:. Wide supply voltage range: 0.8 to 3.6VSchmitt-trigger inputs for high noise immunity ...
Description:
High Speed: t PD = 3.5 ns (typ) at VCC = 5VLow power dissipation: ICC = 4 μA (max) at TA = 25°CHigh noise immunity: VNIH = VNIL = 28% VCC (min)Power down protection is provided on all inputs Low noise: VOLP = 0.9V (typ)Pin and function compatible with 74HC541Applications ...
The AC/ACT245 contains eight non-inverting bidirectional buffers with ...
Description:
The AC/ACT245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus-oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports ...