- RS Stock No.:
- 695-4701
- Mfr. Part No.:
- TC7SP3125TU(TE85LF
- Brand:
- Toshiba
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 5)
£0.312
(exc. VAT)
£0.374
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.312 | £1.56 |
25 - 45 | £0.294 | £1.47 |
50 - 120 | £0.278 | £1.39 |
125 - 245 | £0.262 | £1.31 |
250 + | £0.25 | £1.25 |
*price indicative |
- RS Stock No.:
- 695-4701
- Mfr. Part No.:
- TC7SP3125TU(TE85LF
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Dual Power Supply Level Shifter, Toshiba
Specifications
Attribute | Value |
---|---|
Logic Family | LVCMOS, LVTTL |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | UF |
Pin Count | 6 |
Output Type | 3 State |
Dimensions | 1.7 x 2 x 0.7mm |
Logic Function | Voltage Level Shifter |
Maximum Low Level Output Current | 12mA |
Maximum High Level Output Current | -12mA |
Translation | CMOS |
Propagation Delay Test Condition | 30pF |
Maximum Operating Supply Voltage | 2.7 V, 3.6 V |
Maximum Propagation Delay Time @ Maximum CL | 30ns |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.1 V, 1.65 V |
Minimum Operating Temperature | -40 °C |
Related links
- Translator ICs
- Texas Instruments CD4504BE TTL to CMOS, 16-Pin PDIP
- onsemi FXMA108BQX 20-Pin DQFN
- Texas Instruments CD4504BM96 TTL to CMOS, 16-Pin SOIC
- Maxim Integrated MAX3370EXK+T TTL, 5-Pin SC-70
- ON Semiconductor 74LVX125MTCX 14-Pin TSSOP
- Texas Instruments PCA9306DQER 8-Pin X2SON
- onsemi MC74HC573ADWR2G 20-Pin SOIC