Maxim MAX3392EEUD+, Voltage Level Shifter, , Voltage Level Translator, , 3-State, 14-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Logic Function Voltage Level Translator
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current 0.02mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 1600 ns @ 5.8 V
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5 x 4.4 x 0.9mm
Height 0.9mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Width 4.4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.2 V, 1.65 V
55 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 2.848
(exc. VAT)
£ 3.418
(inc. VAT)
Units
Per unit
Per Pack*
5 - 5
£2.848
£14.24
10 - 20
£2.79
£13.95
25 - 45
£2.336
£11.68
50 +
£2.282
£11.41
*price indicative
Packaging Options:
Related Products
GTL2010BS,118 | NXP GTL2010BS,118, 10-Bit-Channel, Voltage Level Shifter, ...
Description:
GTL2010BS,118 | NXP GTL2010BS,118, 10-Bit-Channel, Voltage Level Shifter, , Voltage Level Translator, Open Drain, 24-Pin HVQFN
Differential (ECL) logic level translators that interface with ...
Description:
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
4-bit dual supply translating transceiver with configurable voltage ...
Description:
4-bit dual supply translating transceiver with configurable voltage translation, 3-state, The 74AVC4T245 is an 4-bit, dual supply transceiver that enables bidirectional level translation. The device can be used as two 2-bit transceivers or as a 4-bit transceiver. It features four 2-bit input-output ports (n An and n Bn), a direction ...
Advanced high-speed low-voltage CMOS logic Operating Voltage Range: ...
Description:
Advanced high-speed low-voltage CMOS logic Operating Voltage Range: 2.7 to 5.5V7V tolerant inputs.