Texas Instruments TXB0101DCKR, 1-Channel, Voltage Level Translator, , Voltage Level Translator, , 3-State, 6-Pin SC-70

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage-Level Translators, Texas Instruments

Voltage Level Translators, Texas Instruments

Specifications
Attribute Value
Logic Function Voltage Level Translator
Translation Bi-Directional
Maximum High Level Output Current -20µA
Maximum Low Level Output Current 20µA
Output Type 3 State
Mounting Type Surface Mount
Package Type SC-70
Pin Count 6
Number of Elements per Chip 1
Dimensions 2.15 x 1.4 x 1mm
Height 1mm
Length 2.15mm
Minimum Operating Temperature -40 °C
Width 1.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.2 V, 1.65 V
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Discontinued product