Maxim MAX3002EUP+, Octal-Channel, Voltage Level Shifter, , Voltage Level Translator, , 3-State, 20-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Logic Family LVCMOS, LVTTL
Logic Function Voltage Level Translator
Translation BiCMOS
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current 0.02mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 20ns
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Number of Elements per Chip 8
Dimensions 6.6 x 4.5 x 0.95mm
Height 0.95mm
Length 6.6mm
Propagation Delay Test Condition 50pF
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
Minimum Operating Supply Voltage 1.65 V
Available to back order for despatch 21/08/2020
Price Each (In a Tube of 74)
£ 3.528
(exc. VAT)
£ 4.234
(inc. VAT)
Units
Per unit
Per Tube*
74 +
£3.528
£261.072
*price indicative
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family. CMOS Family devices Wide operating voltage range: 3 to 18V.
Industry-standard Advanced Ultra-low Power (AUP) logic family products ...
Description:
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:. Wide supply voltage range: 0.8 to 3.6VSchmitt-trigger inputs for high noise immunity ...
The MC74AC540/74ACT540 and MC74AC541/74ACT541 are octal buffer/line drivers ...
Description:
The MC74AC540/74ACT540 and MC74AC541/74ACT541 are octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. The MC74AC541/74ACT541 is a noninverting option of the MC74AC540/74ACT540. These devices are similar in function to the MC74AC240/74ACT240 and MC74AC244/74ACT244 while providing flow-through architecture (inputs on opposite ...
High-Performance Silicon-Gate CMOS The MC74HC573A is identical in ...
Description:
High-Performance Silicon-Gate CMOS The MC74HC573A is identical in pinout to the LS573. The devices are compatible with standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs. These latches appear transparent to data (i.e., the outputs change asynchronously) when Latch Enable is high. When Latch Enable goes low, ...