AD7740KRMZ, Voltage to Frequency Converter, Synchronous, 1000kHz ±0.018% of Span, 8-Pin uSOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specifications
Attribute Value
Converter Function VFC
Converter Type Synchronous
Full Scale Frequency 1000kHz
Linearity Error ±0.018% of Span
Power Supply Type Single
Typical Single Supply Voltage 3.3 V, 5 V
Mounting Type Surface Mount
Package Type USOIC
Pin Count 8
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Length 3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature 0 °C
Width 3mm
25 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.054
(exc. VAT)
£ 1.265
(inc. VAT)
Units
Per unit
Per Pack*
5 +
£1.054
£5.27
*price indicative
Packaging Options:
Related Products
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
This voltage to frequency converter features excellent linearity ...
Description:
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
This voltage to frequency converter features excellent linearity ...
Description:
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.