AD7741YRZ, Voltage to Frequency Converter, Synchronous, 1350kHz ±0.024% of Span, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specifications
Attribute Value
Converter Function VFC
Converter Type Synchronous
Full Scale Frequency 1350kHz
Linearity Error ±0.024% of Span
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +105 °C
Width 4mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 08/12/2020
Price Each (In a Tube of 98)
£ 4.239
(exc. VAT)
£ 5.087
(inc. VAT)
Units
Per unit
Per Tube*
98 - 98
£4.239
£415.422
196 +
£4.027
£394.646
*price indicative
Related Products
Voltage/Frequency Converters, Microchip Technology. ...
Description:
Voltage/Frequency Converters, Microchip Technology.
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors. Voltage/Frequency Converters, National Semiconductor.
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors. Voltage/Frequency Converters, National Semiconductor.
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors. Voltage/Frequency Converters, National Semiconductor.