Maxim MAX16054AZT+T, Voltage Supervisor 6-Pin, SOT-23

  • RS Stock No. 923-7416
  • Mfr. Part No. MAX16054AZT+T
  • Brand Maxim
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switch Debounce ICs, Maxim Integrated

A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.

Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switch Debounce

Specifications
Attribute Value
Voltage Supervisor Type Push Button Controller
Number of Supervisors 1
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3 x 1.65 x 0.9mm
Height 0.73mm
Length 4mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 4mm
Minimum Operating Supply Voltage 2.7 V
5000 In stock for FREE next working day delivery
Price Each (On a Reel of 2500)
£ 0.941
(exc. VAT)
£ 1.129
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£0.941
£2,352.50
*price indicative