Linear Technology LTC4365CTS8#TRMPBF, Voltage Controller 8-Pin, TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Supply Protection & Supervisory Circuits, Linear Technology

Highly integrated controller ICs from Linear Technology for applications where protection from supply over-voltage, under-voltage or reverse connection is required.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Voltage Supervisor Type Overvoltage Protection
Number of Supervisors 1
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 34 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 1.75mm
Minimum Operating Supply Voltage 2.5 V
500 In stock for FREE next working day delivery
Price Each (On a Reel of 500)
£ 1.829
(exc. VAT)
£ 2.195
(inc. VAT)
Units
Per unit
Per Reel*
500 +
£1.829
£914.50
*price indicative
Related Products
Highly integrated controller ICs from Linear Technology for ...
Description:
Highly integrated controller ICs from Linear Technology for applications where protection from supply over-voltage, under-voltage or reverse connection is required.