Analog Devices LTC4365IDDB#TRMPBF, Triple-Channel Voltage Supervisor 8-Pin, DFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Supply Protection & Supervisory Circuits, Linear Technology

Highly integrated controller ICs from Linear Technology for applications where protection from supply over-voltage, under-voltage or reverse connection is required.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Voltage Supervisor Type Overvoltage Protection, Reverse Supply Protection, Undervoltage Protection
Number of Supervisors 3
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Dimensions 3 x 2 x 0.7mm
Height 0.7mm
Length 3mm
Maximum Operating Supply Voltage 34 V
Width 2mm
Minimum Operating Supply Voltage 2.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
724 In stock for FREE next working day delivery
Price Each (In a Pack of 4)
£ 3.225
(exc. VAT)
£ 3.87
(inc. VAT)
Units
Per unit
Per Pack*
4 - 20
£3.225
£12.90
24 - 120
£2.98
£11.92
124 - 248
£2.735
£10.94
252 +
£2.493
£9.972
*price indicative
Packaging Options:
Related Products
BD87A28FVM-TR | ROHM BD87A28FVM-TR, Voltage Detector , WDT, ...
Description:
BD87A28FVM-TR | ROHM BD87A28FVM-TR, Voltage Detector , WDT, Reset Input 8-Pin, MSOP
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a ...
The BD37A19 / 41FVM, BD87A28 / 29 / ...
Description:
The BD37A19 / 41FVM, BD87A28 / 29 / 34 / 41FVM, BD99A41F is a watchdog timer reset IC. It delivers a high detection voltage precision of ±1.5% and a super-low current consumption of 5μA (Typ.). It can be used in a wide range of electronic devices to monitor power supply ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply Voltage Supervisor Power Supply Supervisor Microprocessor Supervisory Microprocessor Voltage Supervisor Microcontroller Reset Circuit.