Analog Devices LTC4365CTS8#TRMPBF, Voltage Controller 8-Pin, TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Supply Protection & Supervisory Circuits, Linear Technology

Highly integrated controller ICs from Linear Technology for applications where protection from supply over-voltage, under-voltage or reverse connection is required.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Voltage Supervisor Type Overvoltage Protection
Number of Supervisors 1
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 34 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 2.5 V
Width 1.75mm
330 In stock - FREE next working day delivery available
Price Each (In a Pack of 2)
£ 2.92
(exc. VAT)
£ 3.50
(inc. VAT)
Units
Per unit
Per Pack*
2 - 4
£2.92
£5.84
6 - 24
£2.65
£5.30
26 - 124
£2.39
£4.78
126 - 248
£2.12
£4.24
250 +
£1.855
£3.71
*price indicative
Packaging Options:
Related Products
Analogue and digitally programmable power supply sequencers solve ...
Description:
Analogue and digitally programmable power supply sequencers solve power supply requirements. Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining of many voltages. Analogue Sequencers, Analog Devices. Analogue and Digital Sequencers, Analog ...
Analogue and digitally programmable power supply sequencers solve ...
Description:
Analogue and digitally programmable power supply sequencers solve power supply requirements. Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining of many voltages. Analogue Sequencers, Analog Devices. Analogue and Digital Sequencers, Analog ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a ...
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications for the battery charger ICs include: lithium ion battery monitoring, ...