Analog Devices ADM13307-5ARZ, Triple-Channel Voltage Supervisor 2.93V max., Reset Input 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Triple Processor
Number of Supervisors 3
Manual Reset Yes
Maximum Reset Threshold Voltage 2.93V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Monitored Voltage 3.3V
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 15/05/2020
Price Each
£ 2.10
(exc. VAT)
£ 2.52
(inc. VAT)
Units
Per unit
1 - 9
£2.10
10 - 97
£1.87
98 - 293
£1.58
294 - 489
£1.55
490 +
£1.53
Packaging Options:
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply Voltage Supervisor Power Supply Supervisor Microprocessor Supervisory Microprocessor Voltage Supervisor Microcontroller Reset Circuit.
Analogue and digitally programmable power supply sequencers solve ...
Description:
Analogue and digitally programmable power supply sequencers solve power supply requirements. Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining of many voltages.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply Voltage Supervisor Power Supply Supervisor Microprocessor Supervisory Microprocessor Voltage Supervisor Microcontroller Reset Circuit.
Analogue and digitally programmable power supply sequencers solve ...
Description:
Analogue and digitally programmable power supply sequencers solve power supply requirements. Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining of many voltages.