Maxim MAX16054AZT+T, Voltage Supervisor 6-Pin, SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switch Debounce ICs, Maxim Integrated

A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.

Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switch Debounce

Specifications
Attribute Value
Voltage Supervisor Type Push Button Controller
Number of Supervisors 1
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3 x 1.65 x 0.9mm
Height 0.73mm
Length 4mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
Width 4mm
200 In stock for FREE next working day delivery
Price Each
£ 1.77
(exc. VAT)
£ 2.12
(inc. VAT)
Units
Per unit
1 - 9
£1.77
10 - 24
£1.63
25 - 49
£1.53
50 - 99
£1.41
100 +
£1.30
Packaging Options:
Related Products
Less External Circuitry Results in Smaller Solution Size ...
Description:
Less External Circuitry Results in Smaller Solution Size Open-Drain (28V Tolerant) Output Allows Interfacing to 12V Intermediate Bus Voltage Operates from VCC of 2.25V to 28VSmall 6-Pin SOT23 Package Ideal for Use in Power-Supply Sequencing, Reset Sequencing, and Power-Switching Applications Active-High Logic-Enable Input1.8% Accurate Adjustable Threshold Over Temperature Fully Specified ...