Maxim Integrated Voltage Supervisor 3 + Tab-Pin SOT-223, DS1233AZ-10+

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-7286
Mfr. Part No.:
DS1233AZ-10+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Number of Supervisors

1

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active Low, Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

450ms

Package Type

SOT-223

Pin Count

3 + Tab

Dimensions

6.5 x 3.5 x 1.8mm

Maximum Monitored Voltage

2.97V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Monitored Voltage

2.88V

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.