Analog Devices Voltage Supervisor 16-Pin PDIP, ADM695ANZ
- RS Stock No.:
- 709-8076
- Mfr. Part No.:
- ADM695ANZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 709-8076
- Mfr. Part No.:
- ADM695ANZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active High, Active Low, Push-Pull | |
| Mounting Type | Through Hole | |
| Maximum Reset Active Time | 280ms | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 21.33 x 7.11 x 4.95mm | |
| Maximum Monitored Voltage | 4.73V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Monitored Voltage | 4.65V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Active Low, Push-Pull | ||
Mounting Type Through Hole | ||
Maximum Reset Active Time 280ms | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 21.33 x 7.11 x 4.95mm | ||
Maximum Monitored Voltage 4.73V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Monitored Voltage 4.65V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
