Maxim Integrated MAX1232EPA+, Voltage Monitor 4.74V max. , WDT, Reset Input 8-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Microprocessor Voltage Monitor
Number of Supervisors 1
Watchdog Timer Yes
Manual Reset Yes
Maximum Reset Threshold Voltage 4.74V
Minimum Reset Threshold Voltage 4.25V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Length 9.91mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Width 7.87mm
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
31 In stock for FREE next working day delivery
Price Each
£ 3.68
(exc. VAT)
£ 4.42
(inc. VAT)
Units
Per unit
1 - 9
£3.68
10 - 24
£3.61
25 +
£2.68
Packaging Options:
Related Products
256-position End-to-end resistance: 5 kΩ, 10 kΩ, 50 ...
Description:
256-position End-to-end resistance: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩCompact SOT-23-8 (2.9 mm ´ 3 mm) package SPI-compatible interface Power-on preset to midscale Single supply: 2.7 V to 5.5 VLow temperature coefficient: 45 ppm/°CLow power, IDD = 8 μAWide operating temperature: –40°C to +125°CEvaluation board available ApplicationsMechanical potentiometer replacement ...