Maxim MAX814TCSA+, Voltage Supervisor , WDT, Reset Input 8-Pin, SOIC

  • RS Stock No. 165-4573
  • Mfr. Part No. MAX814TCSA+
  • Brand Maxim
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisory & Reset Circuits (3.0V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Power Supply Monitor
Number of Supervisors 1
Watchdog Timer Yes
Manual Reset Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Monitored Voltage 5V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1 V
Minimum Monitored Voltage 3V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 4mm
100 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 5.886
(exc. VAT)
£ 7.063
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£5.886
£588.60
*price indicative
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor SupervisoryMicroprocessor Voltage SupervisorMicrocontroller Reset Circuit.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor SupervisoryMicroprocessor Voltage SupervisorMicrocontroller Reset Circuit.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor SupervisoryMicroprocessor Voltage SupervisorMicrocontroller Reset Circuit.