Maxim MAX8212CPA+, Voltage Supervisor 1.19V max. 8-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Microprocessor Voltage Monitor
Number of Supervisors 1
Maximum Reset Threshold Voltage 1.19V
Minimum Reset Threshold Voltage 1.11V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Length 9.91mm
Maximum Operating Supply Voltage 16.5 V
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature 0 °C
Width 7.87mm
Maximum Operating Temperature +70 °C
Available to back order for despatch 14/02/2020
Price Each (In a Tube of 50)
£ 2.195
(exc. VAT)
£ 2.634
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£2.195
£109.75
*price indicative