- RS Stock No.:
- 404-382P
- Mfr. Part No.:
- UCD9080RHBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 404-382P
- Mfr. Part No.:
- UCD9080RHBT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Power Supply Sequencer/Supervisors, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Power Supply Monitor, Power Supply Sequencer |
Number of Supervisors | 8 |
Maximum Reset Threshold Voltage | 1.9V |
Minimum Reset Threshold Voltage | 0.9V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5.8 x 5.8 x 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |