ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 200mA, 1-Channel, Adjustable 8-Pin, SOIC LM317LMX
- RS Stock No.:
- 903-4302P
- Mfr. Part No.:
- LM317LMX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
£0.39
(exc. VAT)
£0.47
(inc. VAT)
- RS Stock No.:
- 903-4302P
- Mfr. Part No.:
- LM317LMX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 37 V | |
| Line Regulation | 0.07 %/V | |
| Load Regulation | 1.5 %/V | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 1.3V | |
| Output Type | Adjustable | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 40 V | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 200mA | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 37 V | ||
Line Regulation 0.07 %/V | ||
Load Regulation 1.5 %/V | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 1.3V | ||
Output Type Adjustable | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 40 V | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Length 5mm | ||
Width 4mm | ||

