Infineon TLE4276DV50ATMA1, LDO Voltage Regulator, 1.1A, 4.8 → 5.2 V, 4% 5-Pin, DPAK
- RS Stock No.:
- 823-5614
- Mfr. Part No.:
- TLE4276DV50ATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 823-5614
- Mfr. Part No.:
- TLE4276DV50ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 1.1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 4.8 → 5.2 V | |
| Line Regulation | 25 mV | |
| Load Regulation | 35 mV | |
| Accuracy | 4% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 100µA | |
| Pin Count | 5 | |
| Reference Voltage | 2.5V | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 6.22 x 2.3mm | |
| Maximum Input Voltage | 40 V | |
| Height | 2.3mm | |
| Minimum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.22mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 1.1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 4.8 → 5.2 V | ||
Line Regulation 25 mV | ||
Load Regulation 35 mV | ||
Accuracy 4% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 100µA | ||
Pin Count 5 | ||
Reference Voltage 2.5V | ||
Output Type Fixed | ||
Dimensions 6.5 x 6.22 x 2.3mm | ||
Maximum Input Voltage 40 V | ||
Height 2.3mm | ||
Minimum Input Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 6.22mm | ||
Length 6.5mm | ||
- COO (Country of Origin):
- MY
