DiodesZetex AP7331-SNG-7, LDO Regulator, 300mA Adjustable, 0.8 → 5 V, ±2% 6-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-8877
Mfr. Part No.:
AP7331-SNG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Output Current

300mA

Output Voltage

0.8 → 5 V

Number of Outputs

1

Line Regulation

0.2 %/V

Load Regulation

±0.6 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Quiescent Current

85µA

Reference Voltage

0.4V

Pin Count

6

Power Rating

740mW

Output Type

Adjustable

Dimensions

2.075 x 2.075 x 0.58mm

Height

0.58mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Length

2.08mm

Width

2.075mm