Analog Devices ADP1712AUJZ-1.8-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.8 V 5-Pin, TSOT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
820-9107
Mfr. Part No.:
ADP1712AUJZ-1.8-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

±0.25 %/V

Load Regulation

0.004 %/mA

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOT

Pin Count

5

Reference Voltage

0.8V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Height

0.9mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

1.6mm

Length

2.9mm