onsemi NCP4586DSN30T1G, 1 Linear Voltage, Voltage Regulator 200mA, 3 V 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-4786
Mfr. Part No.:
NCP4586DSN30T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

200mA

Regulator Type

Linear Voltage

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Load Regulation

30 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

58µA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Height

1.3mm

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6.5 V

Width

1.8mm

Length

3.1mm