Texas Instruments, 15 V Linear Voltage Regulator, 1.5A, 1-Channel, ±1% 3-Pin, TO-220 TL780-15KCS
- RS Stock No.:
- 661-6238
- Mfr. Part No.:
- TL780-15KCS
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-6238
- Mfr. Part No.:
- TL780-15KCS
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 15 V | |
| Number of Outputs | 1 | |
| Accuracy | ±1% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 4.58 x 8.7mm | |
| Minimum Input Voltage | 17.5 V | |
| Height | 8.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 30 V | |
| Minimum Operating Temperature | 0 °C | |
| Length | 10.16mm | |
| Width | 4.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Output Voltage 15 V | ||
Number of Outputs 1 | ||
Accuracy ±1% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 4.58 x 8.7mm | ||
Minimum Input Voltage 17.5 V | ||
Height 8.7mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 30 V | ||
Minimum Operating Temperature 0 °C | ||
Length 10.16mm | ||
Width 4.58mm | ||
