Analog Devices ADM660ANZ Charge Pump, Regulator, -7, 5 → 1.7, 14 V 8-Pin, PDIP
- RS Stock No.:
- 538-4072
- Mfr. Part No.:
- ADM660ANZ
- Brand:
- Analog Devices
View all Voltage Regulators
18 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Price Each
£5.96
(exc. VAT)
£7.15
(inc. VAT)
Units | Per unit |
1 - 9 | £5.96 |
10 - 49 | £5.08 |
50 - 99 | £4.92 |
100 - 249 | £4.16 |
250 + | £3.73 |
Packaging Options:
- RS Stock No.:
- 538-4072
- Mfr. Part No.:
- ADM660ANZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Unregulated Charge Pump Converters, Analog Devices
Switched Capacitor Converters, Analog Devices
Specifications
Attribute | Value |
Regulator Type | Charge Pump |
Output Voltage | -7, 5 → 1.7, 14 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 7.24mm |
Length | 9.27mm |