ROHM BA51W12ST, Dual LDO Regulator, 1A, 5 V, 9 V 5-Pin, TO-220FP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
245-6001
Mfr. Part No.:
BA51W12ST
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Output Voltage

5 V, 9 V

Number of Outputs

2

Line Regulation

100 mV

Load Regulation

150 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220FP

Pin Count

5

Power Rating

2W

Output Type

Fixed

Dimensions

10 x 4.5 x 8mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

25 V

Height

8mm

Minimum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Width

4.5mm

Length

10mm

COO (Country of Origin):
JP