STMicroelectronics STBB2JAD-R, 1 Buck Boost Switching, Boost/Buck Converter 800mA, 3 MHZ 20-Pin, Flip-Chip
- RS Stock No.:
- 168-7057
- Mfr. Part No.:
- STBB2JAD-R
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-7057
- Mfr. Part No.:
- STBB2JAD-R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Function | Boost/Buck Controller | |
| Maximum Output Current | 800mA | |
| Regulator Type | Buck Boost Switching | |
| Number of Outputs | 1 | |
| Load Regulation | ±0.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | Flip-Chip | |
| Pin Count | 20 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 3 MHZ | |
| Switching Regulator | Yes | |
| Efficiency | 92% | |
| Dimensions | 2.83 x 1.761 x 0.37mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.37mm | |
| Width | 1.761mm | |
| Length | 2.08mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Function Boost/Buck Controller | ||
Maximum Output Current 800mA | ||
Regulator Type Buck Boost Switching | ||
Number of Outputs 1 | ||
Load Regulation ±0.5 % | ||
Mounting Type Surface Mount | ||
Package Type Flip-Chip | ||
Pin Count 20 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 3 MHZ | ||
Switching Regulator Yes | ||
Efficiency 92% | ||
Dimensions 2.83 x 1.761 x 0.37mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.3 V | ||
Maximum Operating Temperature +85 °C | ||
Height 0.37mm | ||
Width 1.761mm | ||
Length 2.08mm | ||
- COO (Country of Origin):
- CN
