Analog Devices LT1461AIS8-5PBF, Fixed Series Voltage Reference 5V, ±0.04 % 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 5V, Linear Technology

Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 100mA
Maximum Input Voltage 20 V
Maximum Output Voltage 5 V
Pin Count 8
Line Regulation 12 ppm/V
Load Regulation 40 ppm/V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Width 3.988mm
Height 1.498mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Available to back order for despatch 07/09/2020
Price Each (In a Tube of 100)
£ 6.421
(exc. VAT)
£ 7.705
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
£6.421
£642.10
300 +
£6.26
£626.00
*price indicative
Related Products
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications ...
Ultralow noise (0.1 Hz to 10 Hz)ADR440: 1 ...
Description:
Ultralow noise (0.1 Hz to 10 Hz)ADR440: 1 μV p-p ADR441: 1.2 μV p-p ADR443: 1.4 μV p-p ADR444: 1.8 μV p-p ADR445: 2.25 μV p-p Superb temperature coefficientA Grade: 10 ppm/°CB Grade: 3 ppm/°CLow dropout operation (supply voltage headroom): 500 m VInput range: (VOUT + 500 m V) to ...
A range of 2.5V precision voltage references from ...
Description:
A range of 2.5V precision voltage references from Linear Technology. The range includes both series and shunt types with some devices (such as the LT1019) being capable of operating in either mode. Initial tolerance as low as ±0.05%Low drift with temperature Both series and shunt types available.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.