STMicroelectronics Adjustable Shunt Voltage Reference 2.5 - 24V ±2.0 % 3-Pin SOT-23, TS2431ILT
- RS Stock No.:
- 795-8943
- Mfr. Part No.:
- TS2431ILT
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 795-8943
- Mfr. Part No.:
- TS2431ILT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Nominal Voltage | 2.5 - 24V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 24 V | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Maximum Operating Temperature | +105 °C | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Width | 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Nominal Voltage 2.5 - 24V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±2.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 24 V | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Maximum Operating Temperature +105 °C | ||
Length 3.04mm | ||
Height 1.02mm | ||
Width 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
