Analog Devices LT1790BIS6-1.25#TRMPBF, Fixed Series Voltage Reference 1.25V, ±0.1 % 6-Pin, TSOT-23

  • RS Stock No. 761-8478
  • Mfr. Part No. LT1790BIS6-1.25#TRMPBF
  • Brand Analog Devices
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, Up to 2.048V, Linear Technology

Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time and temperature. .A series voltage reference can also operate in shunt mode; they can draw only load and quiescent current from the input supply. With shunt voltage references the bias current must be set higher. Since shunt voltage references are typically biased with a resistor the voltage reference will work on a range of input voltages. Typical applications include power supply monitor, current loop measurement and control systems, digital voltmeters and 8-bit A/D and D/A reference.

Shunt precision voltage references:
Accuracy and temperature stability with low noise
Series voltage references:
Low dropout, low power and excellent line regulation

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 1.25V
Package Type TSOT-23
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Input Voltage 20 V
Minimum Output Voltage 1.249 V
Maximum Output Voltage 1.251 V
Pin Count 6
Line Regulation 220 ppm/V
Load Regulation 250 ppm/V
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Minimum Operating Temperature -40 °C
Height 0.9mm
Maximum Operating Temperature +85 °C
Width 1.75mm
419 In stock for FREE next working day delivery
Price Each
£ 3.04
(exc. VAT)
£ 3.65
(inc. VAT)
Units
Per unit
1 +
£3.04
Packaging Options:
Related Products
The Microchip MCP1501 is a High-Precision Buffered Voltage ...
Description:
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°CInitial Accuracy: 0.08%Operating Temperature Range: ...
The LTC®6655 is a complete family of precision ...
Description:
The LTC®6655 is a complete family of precision bandgap voltage references, offering exceptional noise and drift performance. This low noise and drift is ideally suited for the high resolution measurements required by instrumentation and test equipment. In addition, the LTC6655 is fully specified over the temperature range of –40°C to ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Designed for space critical applications, the ADR510 is ...
Description:
Designed for space critical applications, the ADR510 is a low voltage (1.000 V), precision shunt-mode voltage reference in an ultracompact (3 mm ´ 3 mm) SOT-23-3 package. The ADR510 features low temperature drift (70 ppm/°C), high accuracy (±0.35%), and ultralow noise (4 μV p-p) performance. The ADR510 advanced design eliminates ...