Analog Devices Fixed Series Voltage Reference 2.5V ±0.06 % 8-Pin CERDIP, REF43FZ
- RS Stock No.:
- 759-2060
- Mfr. Part No.:
- REF43FZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 759-2060
- Mfr. Part No.:
- REF43FZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 2.5V | |
| Package Type | CERDIP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.06 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 20mA | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 2.4985 V | |
| Maximum Output Voltage | 2.5015 V | |
| Pin Count | 8 | |
| Line Regulation | 2 ppm/V | |
| Load Regulation | 20 ppm/mA | |
| Dimensions | 10.29 x 7.87 x 3.56mm | |
| Length | 10.29mm | |
| Height | 3.56mm | |
| Width | 7.87mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 2.5V | ||
Package Type CERDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.06 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 20mA | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 2.4985 V | ||
Maximum Output Voltage 2.5015 V | ||
Pin Count 8 | ||
Line Regulation 2 ppm/V | ||
Load Regulation 20 ppm/mA | ||
Dimensions 10.29 x 7.87 x 3.56mm | ||
Length 10.29mm | ||
Height 3.56mm | ||
Width 7.87mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
