Texas Instruments Fixed Series Voltage Reference 1.8V ±0.15 % 3-Pin SC-70, REF3318AIDCKT
- RS Stock No.:
- 660-7354
- Mfr. Part No.:
- REF3318AIDCKT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-7354
- Mfr. Part No.:
- REF3318AIDCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.8V | |
| Package Type | SC-70 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.15 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 5mA | |
| Maximum Input Voltage | 7.5 V | |
| Pin Count | 3 | |
| Line Regulation | 50 ppm/V | |
| Load Regulation | 50 ppm/mA | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.8V | ||
Package Type SC-70 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.15 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 5mA | ||
Maximum Input Voltage 7.5 V | ||
Pin Count 3 | ||
Line Regulation 50 ppm/V | ||
Load Regulation 50 ppm/mA | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 2mm | ||
Width 1.25mm | ||
