RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Maxim Integrated Precision Series Voltage Reference 2.5V 0.08% 6-Pin SOT-23, MAX6071BAUT25+T


2390 In stock - FREE next working day delivery available
Add to Basket

Price Each (In a Pack of 5)

£1.412

(exc. VAT)

£1.694

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
191-3557
Mfr. Part No.:
MAX6071BAUT25+T
Brand:
Maxim Integrated
COO (Country of Origin):
MY
UnitsPer unitPer Pack*
5 - 20£1.412£7.06
25 - 95£1.196£5.98
100 - 245£1.158£5.79
250 - 495£0.838£4.19
500 +£0.818£4.09
*price indicative


AttributeValue
Nominal Voltage2.5V
Package TypeSOT-23
Reference TypePrecision
Initial Accuracy0.08%
Mounting TypeSurface Mount
TopologySeries
Maximum Output Current±10mA
Maximum Input Voltage5.5 V
Pin Count6
Line Regulation175 μV/V
Load Regulation125 (Sourcing) μV/mA, 140 (Sink) μV/mA
Dimensions3 x 1.75 x 1.3mm
Height1.3mm
Length3mm
Maximum Operating Temperature+125 °C
Width1.75mm
Minimum Operating Temperature-40 °C