Maxim Integrated MAX6350ESA+, Fixed Series Voltage Reference 5V, ±0.02 % 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Voltage Reference, 5V, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Voltage References, Maxim Integrated

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.02 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 15mA
Maximum Input Voltage 36 V
Minimum Output Voltage 5 V
Maximum Output Voltage 5 V
Pin Count 8
Line Regulation 35 ppm/V
Load Regulation 7 ppm/mA
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +85 °C
Length 5mm
Width 4mm
Minimum Operating Temperature -40 °C
Height 1.5mm
Available to back order for despatch 31/07/2020
Price Each (In a Tube of 100)
£ 8.67
(exc. VAT)
£ 10.40
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£8.67
£867.00
*price indicative
Related Products
MAX6325CPA+ | Maxim Integrated MAX6325CPA+, Fixed Series Voltage ...
Description:
MAX6325CPA+ | Maxim Integrated MAX6325CPA+, Fixed Series Voltage Reference 2.5V, ±0.04 % 8-Pin, PDIP
Ultra-Low Supply Current: 5μA (max)1.6V Output from 1.8V ...
Description:
Ultra-Low Supply Current: 5μA (max)1.6V Output from 1.8V Input Ultra-Small, 3-Pin SOT23 Package Initial Accuracy: ±0.2% (max)Low Temperature Drift: 50ppm/°C (max)200mV Dropout Voltage Load Regulation (1mA Source): 700μV/mA (max)Line Regulation (VOUT + 200m V) to 5.5V: 250μV/V (max)Four Output Voltage Options: 1.2V, 1.6V, 1.8V, 2.048VApplications Battery-Operated Equipment Data-Acquisition Systems Hand-Held ...
Low 20ppm/°C Temperature Coefficient over -40°C to +125°C ...
Description:
Low 20ppm/°C Temperature Coefficient over -40°C to +125°C Range Very Low 1.5μVp-p Noise (0.1Hz to 10Hz)±0.1% Initial Accuracy±15mA Output Source and Sink Current8V to 40V Input Voltage Range Optional Noise Reduction and Voltage Trim Excellent Transient Response Low 20ppm/1000hr Long-Term Stability Stable for All Capacitive Loads Applications Automated Test Equipment ...
Wide Supply Voltage Range: Up to 33V25ppm/°C (max) ...
Description:
Wide Supply Voltage Range: Up to 33V25ppm/°C (max) Temperature Coefficient (-40°C to +85°C)±0.2% (max) Initial Accuracy95μA (max) Quiescent Supply Current10mA Source Current, 2mA Sink Current No Output Capacitor Required Stable with Capacitive Loads up to 5μF Applications12-Bit A/D and D/A Converters4mA to 20mA Industrial Control Loops Digital Multimeters Li+ Battery ...