- RS Stock No.:
- 162-5904
- Mfr. Part No.:
- TL431CLPM
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5904
- Mfr. Part No.:
- TL431CLPM
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | TO-92 |
Reference Type | Adjustable |
Initial Accuracy | ±2.0 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Input Voltage | 37 V |
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 4.83 x 3.43 x 3.68mm |
Width | 3.43mm |
Height | 3.68mm |
Maximum Operating Temperature | +70 °C |
Length | 4.83mm |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 162-5904
- Mfr. Part No.:
- TL431CLPM
- Brand:
- Texas Instruments