Analog Devices LTC6655CHMS8-2.5#PBF, Series Precision Voltage Reference, 0.05% 8-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC®6655 is a complete family of precision bandgap voltage references, offering exceptional noise and drift performance. This low noise and drift is ideally suited for the high resolution measurements required by instrumentation and test equipment. In addition, the LTC6655 is fully specified over the temperature range of –40°C to 125°C, ensuring its suitability for demanding automotive and industrial applications.

Low Noise: 0.25ppmP-P (0.1Hz to 10Hz) 625nVP-P for the LTC6655-2.5
Low Drift: 2ppm/°C Max
High Accuracy: ±0.025% Max
No Humidity Sensitivity (LS8 Package)
Thermal Hysteresis (LS8): 30ppm (–40°C to 85°C)

Specifications
Attribute Value
Package Type MSOP
Reference Type Precision
Initial Accuracy 0.05%
Mounting Type Surface Mount
Topology Series
Maximum Output Current 5mA
Maximum Input Voltage 13.2 V
Maximum Output Voltage 2.5 V
Pin Count 8
Line Regulation 40 ppm/V
Load Regulation 30 ppm/mA
Dimensions 3 x 3 x 0.86mm
Width 3mm
Height 0.86mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 3mm
50 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 4.58
(exc. VAT)
£ 5.50
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
£4.58
£229.00
100 +
£4.465
£223.25
*price indicative
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications ...
Designed for space critical applications, the ADR510 is ...
Description:
Designed for space critical applications, the ADR510 is a low voltage (1.000 V), precision shunt-mode voltage reference in an ultracompact (3 mm ´ 3 mm) SOT-23-3 package. The ADR510 features low temperature drift (70 ppm/°C), high accuracy (±0.35%), and ultralow noise (4 μV p-p) performance. The ADR510 advanced design eliminates ...
Ultralow noise (0.1 Hz to 10 Hz)ADR440: 1 ...
Description:
Ultralow noise (0.1 Hz to 10 Hz)ADR440: 1 μV p-p ADR441: 1.2 μV p-p ADR443: 1.4 μV p-p ADR444: 1.8 μV p-p ADR445: 2.25 μV p-p Superb temperature coefficientA Grade: 10 ppm/°CB Grade: 3 ppm/°CLow dropout operation (supply voltage headroom): 500 m VInput range: (VOUT + 500 m V) to ...