- RS Stock No.:
- 145-5981
- Mfr. Part No.:
- LM4041CIDCKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-5981
- Mfr. Part No.:
- LM4041CIDCKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Shunt Voltage Reference, Adjustable, LM Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.225 - 10V |
Package Type | SC-70 |
Reference Type | Adjustable |
Initial Accuracy | ±0.5 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 12mA |
Maximum Input Voltage | 15 V |
Minimum Output Voltage | 1.225 V |
Maximum Output Voltage | 10 V |
Pin Count | 5 |
Load Regulation | 4 mV |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Height | 0.9mm |
Width | 1.25mm |
Minimum Operating Temperature | -40 °C |
Length | 2mm |