- RS Stock No.:
- 122-1254
- Mfr. Part No.:
- ZTL431AH6TA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-1254
- Mfr. Part No.:
- ZTL431AH6TA
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Adjustable Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5V |
Package Type | SC-70 |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Input Voltage | 20 V |
Minimum Output Voltage | 2.475 V |
Maximum Output Voltage | 20 V |
Pin Count | 6 |
Dimensions | 2 x 1.35 x 1mm |
Length | 2mm |
Height | 1mm |
Width | 1.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 122-1254
- Mfr. Part No.:
- ZTL431AH6TA
- Brand:
- DiodesZetex