Analog Devices LT1641-2IS8#PBF, Positive Voltage Hot Swap Controller 8-Pin, SOIC
- RS Stock No.:
- 779-9378
- Mfr. Part No.:
- LT1641-2IS8#PBF
- Brand:
- Analog Devices
Units | Per unit | Per Pack* |
2 - 8 | £4.895 | £9.79 |
10 - 38 | £4.305 | £8.61 |
40 - 98 | £3.765 | £7.53 |
100 - 198 | £3.52 | £7.04 |
200 + | £3.325 | £6.65 |
*price indicative |
Hot Swap Controllers, Linear Technology
Attribute | Value |
Controller Type | Positive Voltage Hot Swap Controller |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5.004 x 3.988 x 1.498mm |
Maximum Input Voltage | 80 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 9 V |