Analog Devices LT4256-2IS8#PBF, Positive Voltage Hot Swap Controller 8-Pin, SOIC
- RS Stock No.:
- 761-8872
- Mfr. Part No.:
- LT4256-2IS8#PBF
- Brand:
- Analog Devices
Units | Per unit |
1 - 9 | £3.80 |
10 - 49 | £3.12 |
50 - 99 | £2.84 |
100 - 199 | £2.66 |
200 + | £2.51 |
Hot Swap Controllers, Linear Technology
Attribute | Value |
Controller Type | Positive Voltage Hot Swap Controller |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5.004 x 3.988 x 1.498mm |
Maximum Input Voltage | 80 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 10.8 V |
Minimum Operating Temperature | -40 °C |