Analog Devices ADUM1250ARZ 2-Channel 8-Pin, SOIC
- RS Stock No.:
- 412-810
- Mfr. Part No.:
- ADUM1250ARZ
- Brand:
- Analog Devices
Units | Per unit |
1 - 4 | £4.54 |
5 - 9 | £4.27 |
10 - 24 | £4.09 |
25 - 49 | £3.77 |
50 + | £3.59 |
ADUM125x, Hot Swappable Dual I²C Isolator
Approvals
Attribute | Value |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3 V |