Analog Devices LTC4413EDD#PBF, Positive Voltage Hot Swap Controller 2-Channel 10-Pin, DFN
- RS Stock No.:
- 396-459
- Mfr. Part No.:
- LTC4413EDD#PBF
- Brand:
- Analog Devices
Units | Per unit |
1 - 9 | £4.01 |
10 - 24 | £3.58 |
25 - 49 | £3.36 |
50 - 74 | £3.28 |
75 + | £3.22 |
PowerPath Controllers & Ideal Diodes, Linear Technology
Features for the LTC4415 include:
Attribute | Value |
Controller Type | Positive Voltage Hot Swap Controller |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.7mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |