AD8330ARQZ Analog Devices, Controlled Voltage Amplifier 55dB CMRR, Differential R-RO 3 V, 5 V 16-Pin QSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Maximum Input Resistance 1000Ω
Number of Channels per Chip 1
Rail to Rail Rail to Rail Output
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Minimum CMRR 55dB
Output Type Differential, Rail to Rail
Maximum Operating Temperature +85 °C
Dimensions 5 x 3.91 x 1.65mm
Width 3.91mm
Length 5mm
Height 1.65mm
Minimum Operating Temperature -40 °C
98 In stock for FREE next working day delivery
Price Each (In a Tube of 98)
£ 6.294
(exc. VAT)
£ 7.553
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£6.294
£616.812
490 - 882
£5.648
£553.504
980 +
£5.507
£539.686
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input ...
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
AD8313ARMZ | AD8313ARMZ Analog Devices, Log Amplifier, 3 ...
Description:
AD8313ARMZ | AD8313ARMZ Analog Devices, Log Amplifier, 3 V, 5 V Rail to Rail Output Rail to Rail, 8-Pin MSOP