AD600JNZ Analog Devices, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±5V
Maximum Input Resistance 102Ω
Number of Channels per Chip 2
Rail to Rail No
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Minimum CMRR 30dB
Maximum Operating Temperature +70 °C
Dimensions 20.07 x 6.35 x 3.3mm
Length 20.07mm
Height 3.3mm
Minimum Operating Temperature 0 °C
Width 6.35mm
25 In stock for FREE next working day delivery
Price Each (In a Tube of 25)
£ 31.532
(exc. VAT)
£ 37.838
(inc. VAT)
Units
Per unit
Per Tube*
25 +
£31.532
£788.30
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage ...
SSM2019BNZ | SSM2019BNZ Analog Devices, Microphone Amplifier, 8-Pin ...
Description:
SSM2019BNZ | SSM2019BNZ Analog Devices, Microphone Amplifier, 8-Pin PDIP
SSM2019BRWZ | SSM2019BRWZ Analog Devices, Microphone Amplifier, 16-Pin ...
Description:
SSM2019BRWZ | SSM2019BRWZ Analog Devices, Microphone Amplifier, 16-Pin SOIC W
SSM2019BRNZ | SSM2019BRNZ Analog Devices, Microphone Amplifier, 8-Pin ...
Description:
SSM2019BRNZ | SSM2019BRNZ Analog Devices, Microphone Amplifier, 8-Pin SOIC