AD605ANZ Analog Devices, Dual Controlled Voltage Amplifier Single Ended 4.5 → 5.5 V 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Maximum Input Resistance 175Ω
Number of Channels per Chip 2
Rail to Rail No
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Output Type Single Ended
Maximum Operating Temperature +85 °C
Dimensions 20.32 x 7.11 x 4.95mm
Height 4.95mm
Minimum Operating Temperature -40 °C
Width 7.11mm
Length 20.32mm
Available to back order for despatch 14/04/2020
Price Each (In a Tube of 25)
£ 16.854
(exc. VAT)
£ 20.225
(inc. VAT)
Units
Per unit
Per Tube*
25 +
£16.854
£421.35
*price indicative
Related Products
ADCMP606BKSZ-R2 | ADCMP606BKSZ-R2 Analog Devices, Comparator, CML O/P, ...
Description:
ADCMP606BKSZ-R2 | ADCMP606BKSZ-R2 Analog Devices, Comparator, CML O/P, 0.0021μs 2.5 → 5.5 V 6-Pin SC-70
ADCMP343YRJZ-REEL7 | ADCMP343YRJZ-REEL7 Analog Devices, Dual Comparator, Open ...
Description:
ADCMP343YRJZ-REEL7 | ADCMP343YRJZ-REEL7 Analog Devices, Dual Comparator, Open Drain O/P, 0.07 μs, 0.5 μs 1.7 → 5.5 V 8-Pin SOT-23
Single-supply voltage operation: 2.3 V to 5.5 VRail-to-rail ...
Description:
Single-supply voltage operation: 2.3 V to 5.5 VRail-to-rail common-mode input voltage range Low input offset voltage across VCMR: 1 mV typical Guarantees comparator output logic low from VCC = 0.9 V toundervoltage lockout (UVLO)Operating temperature range: −40°C to +125°CPackage type: 8-lead, narrow body SOICApplications Battery management/monitoring Power supply detection Window ...
ADCMP603BCPZ-WP | ADCMP603BCPZ-WP Analog Devices, Comparator, Complementary O/P, ...
Description:
ADCMP603BCPZ-WP | ADCMP603BCPZ-WP Analog Devices, Comparator, Complementary O/P, 2.5 → 5.5 V 12-Pin LFCSP VQ