- RS Stock No.:
- 127-8401
- Mfr. Part No.:
- LTL-4231N
- Brand:
- Lite-On
2100 In stock - FREE next working day delivery available
200 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.065
(exc. VAT)
£0.078
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 100 | £0.065 | £6.50 |
200 - 400 | £0.062 | £6.20 |
500 - 900 | £0.059 | £5.90 |
1000 - 1900 | £0.047 | £4.70 |
2000 + | £0.044 | £4.40 |
*price indicative |
- RS Stock No.:
- 127-8401
- Mfr. Part No.:
- LTL-4231N
- Brand:
- Lite-On
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 100 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Round |
Dominant Wavelength | 574 nm |
Lens Finish | Diffused |
Lens Colour | Green |
Forward Current | 90mA |
Dimensions | 3.2 (Dia.) x 4.45mm |