- RS Stock No.:
- 807-6008
- Mfr. Part No.:
- FSAV330MX
- Brand:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 807-6008
- Mfr. Part No.:
- FSAV330MX
- Brand:
- Fairchild Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Video Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Crosstalk | -58dB |
Package Type | SOIC |
Number of Channels | 4 |
Pin Count | 16 |
Mounting Type | Surface Mount |
Dimensions | 10 x 4 x 1.5mm |
Switch Bandwidth | 300MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4 V |
- RS Stock No.:
- 807-6008
- Mfr. Part No.:
- FSAV330MX
- Brand:
- Fairchild Semiconductor