- RS Stock No.:
- 798-9161
- Mfr. Part No.:
- TMDS261BPAG
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 798-9161
- Mfr. Part No.:
- TMDS261BPAG
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Display & Imaging SerDes, DVI/HDMI Interface, Texas Instruments
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | TQFP |
Switch Type | HDMI |
Pin Count | 64 |
Mounting Type | Surface Mount |
Dimensions | 10.2 x 10.2 x 1.05mm |
Minimum Operating Temperature | 0 °C |
Maximum Data Rate | 3Gbit/s |
Maximum Operating Temperature | +70 °C |